Europa Residual Current Circuit Breaker, 63A, 4 Pole, 100mA, Type AC

Stock information currently inaccessible
RS Stock No.:
916-0407
Mfr. Part No.:
EUR163.100/4
Brand:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

4

Trip Sensitivity

100mA

Tripping Characteristics

Type AC

Terminal Contact Type

Screw

Overall Depth

66mm

Overall Width

83mm

Special Features

Earth Fault Safety Protection

Mounting Style

DIN Rail Mount

Reset Actuator Type

Toggle Switch

Rated AC Voltage

230 → 400V

Application

Residential

COO (Country of Origin):
CN