Europa Residual Current Circuit Breaker, 80A, 4 Pole, 100mA, Type A, Type C

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
916-0401
Mfr. Part No.:
EUR180.100/4
Brand:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Circuit Breaker Type

RCCB

Current Rating

80A

Number of Poles

4

Trip Sensitivity

100mA

Tripping Characteristics

Type A, Type C

Rated AC Voltage

230 → 400V

Application

Residential

Mounting Style

DIN Rail Mount

Reset Actuator Type

Toggle Switch

Overall Depth

66mm

Overall Width

83mm

Special Features

Earth Fault Safety Protection

Terminal Contact Type

Screw

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy