Europa Residual Current Circuit Breaker, 100A, 2 Pole, 100mA, Type AC
- RS Stock No.:
- 916-0397
- Mfr. Part No.:
- EUR1100.100/2
- Brand:
- Europa
Stock information currently inaccessible
- RS Stock No.:
- 916-0397
- Mfr. Part No.:
- EUR1100.100/2
- Brand:
- Europa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type AC | |
| Terminal Contact Type | Screw | |
| Reset Actuator Type | Toggle Switch | |
| Overall Depth | 66mm | |
| Application | Residential | |
| Rated AC Voltage | 230 → 400V | |
| Mounting Style | DIN Rail Mount | |
| Overall Length | 36mm | |
| Special Features | Earth Fault Safety Protection | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Circuit Breaker Type RCCB | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type AC | ||
Terminal Contact Type Screw | ||
Reset Actuator Type Toggle Switch | ||
Overall Depth 66mm | ||
Application Residential | ||
Rated AC Voltage 230 → 400V | ||
Mounting Style DIN Rail Mount | ||
Overall Length 36mm | ||
Special Features Earth Fault Safety Protection | ||
- COO (Country of Origin):
- CN
