Lovato P1RC Residual Current Circuit Breaker 25A Type AC
- RS Stock No.:
- 825-6062
- Mfr. Part No.:
- P1RC2P25AC030
- Brand:
- Lovato
Subtotal (1 unit)*
£64.86
(exc. VAT)
£77.83
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £64.86 |
*price indicative
- RS Stock No.:
- 825-6062
- Mfr. Part No.:
- P1RC2P25AC030
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Residual Current Circuit Breaker | |
| Series | P1RC | |
| Current Rating | 25A | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Residual Current Circuit Breaker | ||
Series P1RC | ||
Current Rating 25A | ||
Tripping Characteristics Type AC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
P1RC RCCBs
Range of RCCBs with DIN rail mounting and positive indication flag window
Ratings 25A, 40A, 63A
Operating Idn: 30mA, 300mA
A and AC type
2P and 4P versions
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V (2P); 230/400V (4P)
Lovato RCCBs - RCDs
Related links
- Lovato P1RD Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 3-Pole Type AC, 500 A 230V ac
- Schneider Electric Multi 9 Series Residual Current Circuit Breaker 2-Pole Type AC, 250 A 240V ac
- Schneider Electric Resi9 Series Residual Current Circuit Breaker 2-Pole Type AC, 4.5 kA 230V ac
- Lovato P1RD Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- Lovato P1RD Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Lovato P1RD Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
