Schneider Electric iDPN RCD Switch, 40A, 1P+N Pole, 30mA, Type B
- RS Stock No.:
- 790-9484
- Mfr. Part No.:
- A9D55640
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 790-9484
- Mfr. Part No.:
- A9D55640
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 40A | |
| Number of Poles | 1P+N | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Series | iDPN | |
| Rated AC Voltage | 230V | |
| Terminal Contact Type | Screw | |
| Break Time | Instantaneous | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 40A | ||
Number of Poles 1P+N | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Series iDPN | ||
Rated AC Voltage 230V | ||
Terminal Contact Type Screw | ||
Break Time Instantaneous | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- ES
