Schneider Electric iID Residential RCCBs, 100A, 4P Pole, 300mA
- RS Stock No.:
- 776-3723
- Mfr. Part No.:
- A9R14491
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-3723
- Mfr. Part No.:
- A9R14491
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 100A | |
| Number of Poles | 4P | |
| Range | Acti 9 | |
| Trip Sensitivity | 300mA | |
| Series | iID | |
| Mounting Style | DIN Rail Mount | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 400 V, 415 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 100A | ||
Number of Poles 4P | ||
Range Acti 9 | ||
Trip Sensitivity 300mA | ||
Series iID | ||
Mounting Style DIN Rail Mount | ||
Break Time Instantaneous | ||
Rated AC Voltage 400 V, 415 V | ||
- COO (Country of Origin):
- ES
