Legrand DX3 Series Residual Current Device, 20A, 1-Pole, 30 mA, Type AC, 10 kA 400V ac
- RS Stock No.:
- 731-9626
- Mfr. Part No.:
- 4 111 65
- Brand:
- Legrand
Subtotal (1 unit)*
£398.86
(exc. VAT)
£478.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £398.86 |
*price indicative
- RS Stock No.:
- 731-9626
- Mfr. Part No.:
- 4 111 65
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Device | |
| Current Rating | 20A | |
| Number of Poles | 1 | |
| Series | DX3 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | EN 60947-2, RoHS | |
| Terminal Type | Screw | |
| Breaking Capacity | 10kA | |
| Application | Commercial, Residential, Industrial | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Automatic | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Device | ||
Current Rating 20A | ||
Number of Poles 1 | ||
Series DX3 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals EN 60947-2, RoHS | ||
Terminal Type Screw | ||
Breaking Capacity 10kA | ||
Application Commercial, Residential, Industrial | ||
Break Time Instantaneous | ||
Reset Actuator Type Automatic | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- FR
Two pole RCDs DX³-ID with top I / O for head protection
RCDs that allow the use of HX³ supply busbars and auxiliary contacts. These RCDs are designed for the head protection of the system.
Residual current devices from 20 A to 32 A
AC type : RCDs that detect AC component faults
Standards
NF EN 61009-1, NF EN 60898-1, EN 60947-2
Related links
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 400V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 100 kA 400V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC 230V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 100 kA 400V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 10 kA 400V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 10 kA 400V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C, 100 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C, 100 kA 230V ac
