Siemens 5SM3 Residual Current Circuit Breaker, 25A, 4 Pole, 300mA, Type B, 400V
- RS Stock No.:
- 621-9957
- Mfr. Part No.:
- 5SM3642-4
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£592.37
(exc. VAT)
£710.84
(inc. VAT)
- RS Stock No.:
- 621-9957
- Mfr. Part No.:
- 5SM3642-4
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | Sentron | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Voltage Rating | 400V | |
| Series | 5SM3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range Sentron | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Voltage Rating 400V | ||
Series 5SM3 | ||
- COO (Country of Origin):
- DE

