ABB DDA 200 A Series Residual Current Device, 25A, 3-Pole, 500 mA, Type A, 500 mA 415V ac
- RS Stock No.:
- 610-3414
- Mfr. Part No.:
- 2CSB203101R4250 - DDA203A-25/0,5
- Brand:
- ABB
Subtotal (1 unit)*
£103.68
(exc. VAT)
£124.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.68 |
*price indicative
- RS Stock No.:
- 610-3414
- Mfr. Part No.:
- 2CSB203101R4250 - DDA203A-25/0,5
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Series | DDA 200 A | |
| Range | System Pro M Compact | |
| Trip Sensitivity | 500mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 61009 | |
| Width | 87mm | |
| Depth | 76mm | |
| Height | 80mm | |
| Breaking Capacity | 500mA | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | Type A | |
| Application | Industrial, Commercial, Residential | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Series DDA 200 A | ||
Range System Pro M Compact | ||
Trip Sensitivity 500mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 61009 | ||
Width 87mm | ||
Depth 76mm | ||
Height 80mm | ||
Breaking Capacity 500mA | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type Type A | ||
Application Industrial, Commercial, Residential | ||
- COO (Country of Origin):
- IT
RCCB blocks, Series DDA 200 A
With integrated mounting rail for right-aligned mounting of 2, 3 and 4-pin automatic cut-outs in S200 series
Neutral conductor connector can be mounted to right or left
Applications: escalators, lifts, electrically-operated gates and barriers, machine tools, car washes, assembly lines and conveyor belts
ABB FI circuit breaker
Standards
IEC/EN 61009
Related links
- ABB DDA 200 A Series Residual Current Device 3-Pole Type A, 300 mA 415V ac
- ABB DDA 200 A Series Residual Current Device 3-Pole Type A, 300 mA 415V ac
- ABB DDA 200 A Series Residual Current Device 1-Pole Type A, 500 mA 415V ac
- ABB DDA 200 A Series Residual Current Device 3-Pole Type A, 500 mA 415V ac
- ABB DDA 200 A Series Residual Current Device 3-Pole Type A, 500 mA 415V ac
- ABB DDA 200 A Series Residual Current Device 1-Pole Type A, 300 mA 415V ac
- ABB DDA 200 A Series Residual Current Device 1-Pole Type A, 300 mA 415V ac
- ABB DDA200 Series Residual Current Device 3-Pole Type A, 500 mA 400V ac