ABB F200 RCCB, 63A, 2 Pole, 30mA, Type A
- RS Stock No.:
- 488-7176
- Mfr. Part No.:
- 2CSF202101R1630 - F202A-63/0.03
- Brand:
- ABB
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 488-7176
- Mfr. Part No.:
- 2CSF202101R1630 - F202A-63/0.03
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Series | F200 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Circuit Breaker Type RCCB | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Series F200 | ||
