Siemens 5SM3 Residual Current Circuit Breaker, 63A, 2 Pole, 30mA, Type AC, 230V
- RS Stock No.:
- 479-3936
- Mfr. Part No.:
- 5SM3316-0
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 479-3936
- Mfr. Part No.:
- 5SM3316-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | Sentron | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Voltage Rating | 230V | |
| Series | 5SM3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range Sentron | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Voltage Rating 230V | ||
Series 5SM3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
