Eaton mRB6 RCD, 16A, 4 Pole, 300mA, Type C
- RS Stock No.:
- 285-8447
- Mfr. Part No.:
- MRB6-16/3N/C/03-A
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 285-8447
- Mfr. Part No.:
- MRB6-16/3N/C/03-A
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Circuit Breaker Type | RCD | |
| Current Rating | 16A | |
| Number of Poles | 4 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Series | mRB6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Circuit Breaker Type RCD | ||
Current Rating 16A | ||
Number of Poles 4 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Series mRB6 | ||
The RCD/MCB combination switch is designed with a 16A rating and a 300mA sensitivity, making it ideal for various electrical applications. With a tripping characteristic of C-LS-Char and 3N poles, this device ensures efficient protection and reliable performance in different settings.
Combined RCD/MCB device for enhanced safety
Rated current of 16A for optimal functionality
AC and pulsating DC current sensitive to cover a wide range of current types
Impulse withstand current of 250A for surge protection
Terminal protection with busbar tag shroud for added safety
Easy mounting with tristable slide catch design
Rated current of 16A for optimal functionality
AC and pulsating DC current sensitive to cover a wide range of current types
Impulse withstand current of 250A for surge protection
Terminal protection with busbar tag shroud for added safety
Easy mounting with tristable slide catch design
