Schneider Electric Multi 9 Residual Current Circuit Breaker, 30A, 4 Pole, 500mA, 440V
- RS Stock No.:
- 280-9225
- Mfr. Part No.:
- 13102
- Brand:
- Merlin Gerin
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-9225
- Mfr. Part No.:
- 13102
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Current Rating | 30A | |
| Number of Poles | 4 | |
| Trip Sensitivity | 500mA | |
| Voltage Rating | 440V | |
| Series | Multi 9 | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Current Rating 30A | ||
Number of Poles 4 | ||
Trip Sensitivity 500mA | ||
Voltage Rating 440V | ||
Series Multi 9 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
