Schneider Electric Multi 9 Residual Current Circuit Breaker, 60A, 2 Pole, 500mA, 250V
- RS Stock No.:
- 280-6939
- Mfr. Part No.:
- 13106
- Brand:
- Merlin Gerin
Stock information currently inaccessible
- RS Stock No.:
- 280-6939
- Mfr. Part No.:
- 13106
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Current Rating | 60A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 500mA | |
| Voltage Rating | 250V | |
| Series | Multi 9 | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Current Rating 60A | ||
Number of Poles 2 | ||
Trip Sensitivity 500mA | ||
Voltage Rating 250V | ||
Series Multi 9 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
