Schneider Electric R9R RCCB, 63A, 4 Pole, 30mA, Type A, 400V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
247-2250
Mfr. Part No.:
R9R22463
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

4

Range

Resi9

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

400V ac

Series

R9R

COO (Country of Origin):
ES
The Schneider Electric Resi 9 series circuit breaker basic frame has 4 poles. It is controlled via manually operate toggle switch. It has current rating of 63 A.

IP degree of protection IP20,IP40
Ambient air temperature for operation from -25 to 40 °C
Network frequency 50 Hz