Schneider Electric Multi 9 Residual Current Circuit Breaker, 63A, 2 Pole, 30mA, Type AC, 230V

Stock information currently inaccessible
RS Stock No.:
230-1298
Mfr. Part No.:
23162
Brand:
Merlin Gerin
Find similar products by selecting one or more attributes.
Select all

Brand

Merlin Gerin

Current Rating

63A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

230V

Series

Multi 9

COO (Country of Origin):
ES