Schneider Electric Multi 9 Residual Current Circuit Breaker, 25A, 2 Pole, 30mA, Type AC, 230V
- RS Stock No.:
- 230-1276
- Mfr. Part No.:
- 23157
- Brand:
- Merlin Gerin
Stock information currently inaccessible
- RS Stock No.:
- 230-1276
- Mfr. Part No.:
- 23157
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Voltage Rating | 230V | |
| Series | Multi 9 | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Voltage Rating 230V | ||
Series Multi 9 | ||
- COO (Country of Origin):
- ES
