ABB F200 RCCB, 63A, 4 Pole, 300mA, Type B, 230V ac
- RS Stock No.:
- 225-6141
- Mfr. Part No.:
- 2CSF204501R3630 F204 B-63/0,3
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 225-6141
- Mfr. Part No.:
- 2CSF204501R3630 F204 B-63/0,3
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Voltage Rating | 230V ac | |
| Series | F200 | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Circuit Breaker Type RCCB | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Voltage Rating 230V ac | ||
Series F200 | ||
Mounting Style DIN Rail Mount | ||
The ABB F200 series residual current circuit breaker assures protection to people and installations against fault current to earth. It detects pulsating current with DC component. It is mainly used for general applications such as industrial, household and commercial.
Degree of protection IP2X
Operating temperature range of -25 to +55 °C
Optimum frequency range of 50 to 60 Hz
DIN rail mounting
Operating temperature range of -25 to +55 °C
Optimum frequency range of 50 to 60 Hz
DIN rail mounting
