ABB DDA200 RCD, 25A, 2 Pole, 30mA
- RS Stock No.:
- 225-6073
- Mfr. Part No.:
- 2CSB202101R1250 DDA202 A-25/0.03
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 225-6073
- Mfr. Part No.:
- 2CSB202101R1250 DDA202 A-25/0.03
- Brand:
- ABB
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
| Brand | ABB | |
| Circuit Breaker Type | RCD | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Series | DDA200 | |
| Rated AC Voltage | 400V | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Circuit Breaker Type RCD | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Series DDA200 | ||
Rated AC Voltage 400V | ||
Mounting Style DIN Rail Mount | ||
The ABB RCD block DDA200 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating and direct pulsating earth fault currents, protection, against indirect contacts and additional protection against direct contacts. It is generally used residential, commercial, industrial applications.
Test pushbutton to verify the correct functioning of the device
Bi-directional cylindrical terminal ensure higher safety of connecting operations, making them easier
Contact position indicator to always know the status of the contacts
Bi-directional cylindrical terminal ensure higher safety of connecting operations, making them easier
Contact position indicator to always know the status of the contacts