Schneider Electric R9R Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type F, 4.5 kA 230V ac
- RS Stock No.:
- 223-7599
- Mfr. Part No.:
- R9R46225
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7599
- Mfr. Part No.:
- R9R46225
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | R9R | |
| Range | Resi9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61008-1, EN/IEC 61008-2-1 | |
| Terminal Type | Screw | |
| Width | 36mm | |
| Depth | 73mm | |
| Height | 81mm | |
| Breaking Capacity | 4.5kA | |
| Rated AC Voltage | 230V ac | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series R9R | ||
Range Resi9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61008-1, EN/IEC 61008-2-1 | ||
Terminal Type Screw | ||
Width 36mm | ||
Depth 73mm | ||
Height 81mm | ||
Breaking Capacity 4.5kA | ||
Rated AC Voltage 230V ac | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type F | ||
- COO (Country of Origin):
- ES
The Schneider Electric Resi9 residual current device has 2 pole and its current rating is 25 A. It used type F-SI tripping characteristics which compliant with standards such as IEC/EN 61008-1 & 61008-2 . Its colour is white and it used DIN rail mounting.
IP protection degree IP20
Operating ambient temperature -5 to 40 ° C
Network frequency 50/60 Hz
Related links
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type F, 4.5 kA 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type AC, 4.5 kA 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type AC, 4.5 kA 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 4.5 kA 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 400V ac
