Schneider Electric R9R RCCB, 25A, 2 Pole, 30mA, Type A, 230V ac

Stock information currently inaccessible
RS Stock No.:
223-7597
Mfr. Part No.:
R9R31225
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

2

Range

Resi9

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

230V ac

Series

R9R

Mounting Style

DIN Rail Mount

COO (Country of Origin):
ES
The Schneider Electric Resi9 residual current device has 2 pole and its current rating is 25 A. It used type A tripping characteristics which compliant with standards such as IEC/EN 61008-1 & 61008-2 . Its colour is white and it used DIN rail mounting.

IP protection degree IP20
Operating ambient temperature -5 to 40 ° C
Network frequency 50/60 Hz

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy