Contactum CPR1000 RCD, 100A, 4 Pole, 100mA
- RS Stock No.:
- 201-0758
- Mfr. Part No.:
- CPR100010T
- Brand:
- Contactum
Stock information currently inaccessible
- RS Stock No.:
- 201-0758
- Mfr. Part No.:
- CPR100010T
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Circuit Breaker Type | RCD | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Range | Type AC | |
| Trip Sensitivity | 100mA | |
| Series | CPR1000 | |
| Rated AC Voltage | 415V | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Circuit Breaker Type RCD | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Range Type AC | ||
Trip Sensitivity 100mA | ||
Series CPR1000 | ||
Rated AC Voltage 415V | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
The Contactum type AC 4 pole RCD incomer has a current rating of 100A and has a trip sensitivity of 100mA.
Rated voltage is 400V ac
Rated frequency is 50-60Hz
Rated frequency is 50-60Hz
