ABB FH200 RCD, 63A, 2P Pole, 30mA, Type A
- RS Stock No.:
- 183-3678
- Mfr. Part No.:
- 2CSF202102R1630
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3678
- Mfr. Part No.:
- 2CSF202102R1630
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Circuit Breaker Type | RCD | |
| Current Rating | 63A | |
| Number of Poles | 2P | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Series | FH200 | |
| Mounting Style | DIN Rail | |
| Overall Depth | 85mm | |
| Overall Width | 69mm | |
| Overall Length | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Circuit Breaker Type RCD | ||
Current Rating 63A | ||
Number of Poles 2P | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Series FH200 | ||
Mounting Style DIN Rail | ||
Overall Depth 85mm | ||
Overall Width 69mm | ||
Overall Length 35mm | ||
- COO (Country of Origin):
- IT
ABB RCCB, 500V Insulation Voltage, 0.25A Maximum Surge Current - FH200 Series - 2CSF202102R1630
Stay on top of ground faults in your industrial equipment with this RCCB from ABB. It monitors your circuit, cutting power when an earth leakage occurs to nip electric shocks and fire outbreaks in the bud. The unit's 63A current rating makes it the right fit for high-current-consuming applications. As a type-A device, it offers protection from sinusoidal residual current and pulsating direct current up to 6mA, making it useful for devices like induction hobs and vehicle chargers. As this breaker weighs just 200g, you'll find it easy to handle during installation and it won't put a strain on your setup.
Features & Benefits
• Compact dimensions of 85 (L) x 35 (W) x 69mm (H) make it a space-efficient choice for busy systems
• DIN-rail mounting is simple and doesn't need complex tools, saving time and hassle
• Withstands up to 4kV of impulse voltage without damage, making it fit for volatile settings
Applications
• Industrial lighting systems
• Switchgear systems
• Assembly lines
Is this RCCB energy-efficient?
Yes, it loses just 3.2W of power per pole during operation, making it an energy-saving option.
