ABB FH200 RCD, 40A, 2P Pole, 30mA, Type A
- RS Stock No.:
- 183-3677
- Mfr. Part No.:
- 2CSF202102R1400
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3677
- Mfr. Part No.:
- 2CSF202102R1400
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Circuit Breaker Type | RCD | |
| Current Rating | 40A | |
| Number of Poles | 2P | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Series | FH200 | |
| Overall Width | 69mm | |
| Mounting Style | DIN Rail | |
| Overall Depth | 85mm | |
| Overall Length | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Circuit Breaker Type RCD | ||
Current Rating 40A | ||
Number of Poles 2P | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Series FH200 | ||
Overall Width 69mm | ||
Mounting Style DIN Rail | ||
Overall Depth 85mm | ||
Overall Length 35mm | ||
- COO (Country of Origin):
- IT
ABB RCCB, Instantaneous Tripping Type, 4kV Impulse Withstand Voltage - FH200 Series - 2CSF202102R1400
To stop faulty currents in their tracks, add an extra layer of protection with this RCCB from ABB. It monitors the flow of incoming and outgoing current, quickly cutting off the power if it senses any leakage. This helps to protect users from electric shocks and reduces the risk of fire. A front-facing toggle switch lets you swiftly reset it after it trips. As this switch features contact indicators, status-checking is a cinch. With a broad operating temperature range between -5°C and +40°C, this versatile unit suits domestic, commercial and industrial environments.
Features & Benefits
• Integrated test button for easy troubleshooting
• 4kV rated impulse withstand voltage provides enhanced protection against transient overvoltage
• Instantaneous break time for rapid power disconnection and maximised safety during fault conditions
Applications
• Construction sites
• Security devices
• Machine tools
• HVAC systems
What's meant by this RCCB's type-A tripping characteristic?
The Type A characteristic of this RCCB ensures instantaneous tripping for residual AC and pulsating DC.
How do I mount this RCCB?
It simply clips onto a DIN rail, so there's no need to reach for your tools.
