Schneider Electric 2P 40 A Instantaneous RCD Switch, Trip Sensitivity 30mA
- RS Stock No.:
- 125-1353
- Mfr. Part No.:
- 18281
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 125-1353
- Mfr. Part No.:
- 18281
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 40A | |
| Range | RED | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Series | REDs | |
| Overall Width | 79.5mm | |
| Overall Length | 89.2mm | |
| Terminal Contact Type | Screw | |
| Reset Actuator Type | Toggle Switch | |
| Overall Dimensions | 89.2 x 79.5 x 115mm | |
| Circuit Breaker Type | RCCB | |
| Overall Depth | 115mm | |
| Rated AC Voltage | 230V | |
| Mounting Style | DIN Rail Mount | |
| Priced to Clear | Yes | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 40A | ||
Range RED | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Series REDs | ||
Overall Width 79.5mm | ||
Overall Length 89.2mm | ||
Terminal Contact Type Screw | ||
Reset Actuator Type Toggle Switch | ||
Overall Dimensions 89.2 x 79.5 x 115mm | ||
Circuit Breaker Type RCCB | ||
Overall Depth 115mm | ||
Rated AC Voltage 230V | ||
Mounting Style DIN Rail Mount | ||
Priced to Clear Yes | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- PT
