Eaton PXF-A Series Residual Current Circuit Breaker, 25A, 3+N-Pole, 30 mA, Type A, 500 A 400V ac
- RS Stock No.:
- 490-197
- Mfr. Part No.:
- 236772 PXF-25/4/003-A
- Brand:
- Eaton
Subtotal (1 unit)*
£59.57
(exc. VAT)
£71.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.57 |
*price indicative
- RS Stock No.:
- 490-197
- Mfr. Part No.:
- 236772 PXF-25/4/003-A
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 3+N | |
| Range | PXF | |
| Series | PXF-A | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Quick Connect | |
| Standards/Approvals | RoHS, IEC/EN 61008 | |
| Height | 80mm | |
| Depth | 45mm | |
| Width | 70mm | |
| Breaking Capacity | 500A | |
| Application | Commercial, Residential | |
| Reset Actuator Type | Lever | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 3+N | ||
Range PXF | ||
Series PXF-A | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Quick Connect | ||
Standards/Approvals RoHS, IEC/EN 61008 | ||
Height 80mm | ||
Depth 45mm | ||
Width 70mm | ||
Breaking Capacity 500A | ||
Application Commercial, Residential | ||
Reset Actuator Type Lever | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton Type A RCD Switch, 3P+N, 30mA Trip Sensitivity - PXF-A Series - 236772 PXF-25/4/003-A
Use this RCD switch from Eaton to safeguard your electrical system against current leakage. It features three protective poles and a neutral line to provide your three-phase voltage supply with a high level of protection. Designed to trip when residual current reaches 30mA, the unit breaks the circuit to eliminate the risk of electric shock. Its versatile 25A current rating makes it suitable for many standard residential and commercial applications.
Features & Benefits
• Type A tripping characteristic means the device is compatible with both AC and pulsating DC supplies
• Non-delayed tripping style immediately breaks the circuit as soon as the residual current climbs too high
• DIN rail mounting style makes installation easy and secure
• IP20 rating indicates the unit is touch-proof and protected against damage from tools and wires over 12mm
Can I fit this RCD switch in an enclosure?
Yes, this RCD switch is compatible with installation in enclosures. When it's mounted this way, the unit has an IP40 rating to indicate protection against solid objects over 1mm like nails and wires.
Related links
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 500 A 400V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 500 A 400V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 500 A 400V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 630 A 400V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 10 kA 400V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 1-Pole Type A, 10 kA 440
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
