Schneider Electric ID'clic Residual Current Circuit Breaker, 40A, 2 Pole, 30mA, Type A, 230V
- RS Stock No.:
- 145-566
- Mfr. Part No.:
- 23158
- Brand:
- Merlin Gerin
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£104.87
(exc. VAT)
£125.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £104.87 |
| 5 + | £99.53 |
*price indicative
- RS Stock No.:
- 145-566
- Mfr. Part No.:
- 23158
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Voltage Rating | 230V | |
| Series | ID'clic | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Voltage Rating 230V | ||
Series ID'clic | ||
- COO (Country of Origin):
- ES
