Schneider Electric ID'clic Residual Current Circuit Breaker, 40A, 2 Pole, 30mA, Type A, 230V
- RS Stock No.:
- 145-077
- Mfr. Part No.:
- 16158
- Brand:
- Merlin Gerin
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-077
- Mfr. Part No.:
- 16158
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Voltage Rating | 230V | |
| Series | ID'clic | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Voltage Rating 230V | ||
Series ID'clic | ||
- COO (Country of Origin):
- ES
