Schneider Electric RCBO, 25A Current Rating, 1P+N Poles, 10mA Trip Sensitivity, Acti 9 Range
- RS Stock No.:
- 790-9320
- Mfr. Part No.:
- A9D10825
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 790-9320
- Mfr. Part No.:
- A9D10825
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 25A | |
| Range | Acti 9 | |
| Number of Poles | 1P+N | |
| Series | iC60H | |
| Trip Sensitivity | 10mA | |
| Circuit Breaker Type | RCBO | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 25A | ||
Range Acti 9 | ||
Number of Poles 1P+N | ||
Series iC60H | ||
Trip Sensitivity 10mA | ||
Circuit Breaker Type RCBO | ||
Mounting Style DIN Rail Mount | ||
