Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 10 mA Trip
- RS Stock No.:
- 790-9308
- Mfr. Part No.:
- A9D10820
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£152.07
(exc. VAT)
£182.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.07 |
*price indicative
- RS Stock No.:
- 790-9308
- Mfr. Part No.:
- A9D10820
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Series | iC60H | |
| Range | Acti9 | |
| Trip Sensitivity | 10mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V | |
| Terminal Type | Screw Clamp | |
| Earth Leakage Protection Type | Type A | |
| Depth | 77.5mm | |
| Height | 110mm | |
| Width | 110mm | |
| Reset Actuator Type | Toggle | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | IEC | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Series iC60H | ||
Range Acti9 | ||
Trip Sensitivity 10mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V | ||
Terminal Type Screw Clamp | ||
Earth Leakage Protection Type Type A | ||
Depth 77.5mm | ||
Height 110mm | ||
Width 110mm | ||
Reset Actuator Type Toggle | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals IEC | ||
Application Distribution | ||
Schneider Electric iC60H Series RCBO, 20A Current Rating, 1P+N Poles - A9D10820
This RCBO is a crucial component for electrical distribution systems, specifically designed to enhance safety and reliability. With dimensions of 18 x 110 x 77.5 mm, it provides both residual current and overcurrent protection in a compact unit. This device integrates a thermal-magnetic tripping mechanism, ensuring effective operation under various conditions while meeting IEC standards.
Features & Benefits
• Offers instant tripping for swift response to faults
• Combines earth leakage and overcurrent protection
• Type C circuit breaker for swift handling of high inrush currents
• Designed for DIN rail mounting for easier installation
• Compact design enhances space efficiency in electrical panels
Applications
• Used for residential and commercial distribution boards
• Essential for protecting circuits in automation
• Suitable for installations requiring Type A earth leakage protection
• Ideal for environments with a risk of electrical faults
• Effective in systems adhering to IEC compliance standards
What capabilities does this device provide for fault protection?
It integrates both residual current and overcurrent protection, enabling rapid disconnection in fault situations, thereby enhancing overall electrical safety.
How does the tripping mechanism function in diverse conditions?
The thermal-magnetic mechanism ensures reliable operation, quickly reacting to both overload and short-circuit conditions while allowing for normal inrush currents.
What are the specific wiring capabilities for installation?
It features screw clamp terminals that can accommodate rigid and flexible cables, allowing for flexibility during installation and maintenance.
Is this device suitable for installation in various environmental conditions?
This model operates effectively within a wide temperature range of -15 to 60 °C, making it versatile across various settings.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 20000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
