Merlin Gerin RCBO, 20A Current Rating, 1P Poles, Type C
- RS Stock No.:
- 467-9717
- Mfr. Part No.:
- C60HC20R30
- Brand:
- Merlin Gerin
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£148.47
(exc. VAT)
£178.16
(inc. VAT)
- RS Stock No.:
- 467-9717
- Mfr. Part No.:
- C60HC20R30
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Current Rating | 20A | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type C | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Current Rating 20A | ||
Number of Poles 1 | ||
Tripping Characteristics Type C | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
RoHS Status: Not Applicable

