Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 790-9305
- Distrelec Article No.:
- 304-02-121
- Mfr. Part No.:
- A9D11820
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£148.47
(exc. VAT)
£178.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship
- Plus 12 unit(s) shipping from 26 June 2026
- Plus 13 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.47 |
*price indicative
- RS Stock No.:
- 790-9305
- Distrelec Article No.:
- 304-02-121
- Mfr. Part No.:
- A9D11820
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Acti9 | |
| Series | iC60H | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Depth | 77.5mm | |
| Width | 18mm | |
| Breaking Capacity | 10kA | |
| Application | Distribution | |
| Standards/Approvals | BS EN 61439‐3, BS EN 61009‐1, BS/EN 60947‐2, BS/EN 60898‐1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Acti9 | ||
Series iC60H | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Depth 77.5mm | ||
Width 18mm | ||
Breaking Capacity 10kA | ||
Application Distribution | ||
Standards/Approvals BS EN 61439‐3, BS EN 61009‐1, BS/EN 60947‐2, BS/EN 60898‐1 | ||
Tripping Mechanism Thermal Magnetic | ||
Schneider Electric iC60H Series, RCBO, 20A Current Rating - A9D11820
This RCBO by Schneider Electric with a current rating of 20A and DIN rail mount is a reliable and efficient product suitable for various applications in multiple industries.
Features & Benefits
• Efficient circuit breaker type designed for optimal performance
• Mounts easily on DIN rail for convenient installation
• Provides 1P+N poles for enhanced functionality
• Trip sensitivity of 30mA for added safety
Applications
• Ideal for use in residential and commercial electrical installations
• Suitable for automation systems requiring precise circuit protection
Can it be used in commercial buildings?
Yes, this RCBO is suitable for use in various commercial settings.
Will it provide protection against electrical faults?
Yes, it offers reliable protection against electrical faults.
Is it compatible with other Schneider Electric products?
Yes, it is designed to work seamlessly with other Schneider Electric products.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Lovato Residual Current Circuit Breaker with Overload Protection 1-Pole
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
