Schneider Electric Acti9 iC60 Series RCBO, 32A, 4-Pole, 30 mA, Curve C, 6 kA 415V ac, Repacked

Image representative of range

Subtotal (1 unit)*

£1,090.00

(exc. VAT)

£1,308.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,090.00

*price indicative

RS Stock No.:
865-608
Mfr. Part No.:
A9D77432W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RCBO

Current Rating

32A

Number of Poles

4

Series

Acti9 iC60

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Curve C

Mount Type

Clip-on

Standards/Approvals

VDE

Terminal Type

Tunnel Type Terminal

Width

72mm

Height

86mm

Depth

78mm

Product Condition

Repacked

Breaking Capacity

6kA

Earth Leakage Protection Type

A-SI

Rated AC Voltage

415V ac

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection designed for reliable electrical distribution. It ensures safety by detecting leakage currents and tripping the circuit when necessary.

Four-pole device with a rated current of 32 A and an earth-leakage sensitivity of 30 mA

Thermal-magnetic trip unit technology enhances reliability under varying conditions

Instantaneous earth-leakage protection reduces risks during fault conditions

Compatible with DIN rail mounting for quick installations

1

27


41

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy