Schneider Electric RCBO, 32A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Curve C, Acti9 Range, Acti9 iC60 Range,
- RS Stock No.:
- 865-335
- Mfr. Part No.:
- A9D57432W
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£844.12
(exc. VAT)
£1,012.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £844.12 |
*price indicative
- RS Stock No.:
- 865-335
- Mfr. Part No.:
- A9D57432W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCBO | |
| Current Rating | 32A | |
| Range | Acti9 | |
| Series | Acti9 iC60 | |
| Number of Poles | 4 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Curve C | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Tunnel Type Terminal | |
| Earth Leakage Protection Type | AC | |
| Width | 72mm | |
| Height | 86mm | |
| Depth | 78mm | |
| Product Condition | Repacked | |
| Application | Distribution | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCBO | ||
Current Rating 32A | ||
Range Acti9 | ||
Series Acti9 iC60 | ||
Number of Poles 4 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Curve C | ||
Mount Type Clip-on | ||
Rated AC Voltage 415V ac | ||
Terminal Type Tunnel Type Terminal | ||
Earth Leakage Protection Type AC | ||
Width 72mm | ||
Height 86mm | ||
Depth 78mm | ||
Product Condition Repacked | ||
Application Distribution | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 6kA | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is designed to provide safe distribution, safeguarding against electrical faults and ensuring efficient operation in various environments.
Four poles with a rated current of 32 A enhance protection
Rated operational voltage of 380 to 415 V AC accommodates diverse needs
Earth-leakage sensitivity of 30 mA provides reliable safety measures
Breaking capacity of 6000 A ensures robust fault handling
1
26
41
67
Related links
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 3-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 3-Pole Type C Acti9 iC60 Range
- Schneider Electric RCBO 3-Pole Curve C Acti9 iDD40K Range
- Schneider Electric RCBO 3-Pole Curve C iC60 Range
