Siemens RCBO, 4 A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Class C, SENTRON Range, 5SV1 Range

Image representative of range

Subtotal (1 unit)*

£136.22

(exc. VAT)

£163.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.22

*price indicative

RS Stock No.:
769-969
Mfr. Part No.:
5SV1313-7KK04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

RCBO

Series

5SV1

Range

SENTRON

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Class C

Terminal Type

Screw Terminal

Earth Leakage Protection Type

Type A

Height

90mm

Depth

77mm

Breaking Capacity

4.5kA

Standards/Approvals

VDE

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy