Siemens Residual Current Circuit Breaker, 6A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type C, 5SU1 Range, SENTRON

Subtotal (1 unit)*

£113.57

(exc. VAT)

£136.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.57

*price indicative

RS Stock No.:
768-529
Mfr. Part No.:
5SU1353-1KK06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

6A

Range

5SU1

Series

SENTRON

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

Screw, Snap-On

Rated AC Voltage

230V

Terminal Type

Screw Terminal

Earth Leakage Protection Type

AC

Depth

77mm

Height

90mm

Width

36mm

Standards/Approvals

UKCA

Breaking Capacity

25kA

COO (Country of Origin):
RO
The Siemens SENTRON RCBO provides integrated short-circuit, personnel, and fire protection within a single Compact device.

Rated current of 6 A

Tripping characteristic C-curve

30 mA Type AC sensitivity

Breaking capacity of 4.5 kA

Compact 36 mm modular width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy