Lumberg Black Straight Cable RCA Plug, Nickel Plated, 2A
- RS Stock No.:
- 921-223
- Mfr. Part No.:
- STO 2 Black
- Brand:
- Lumberg
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-223
- Mfr. Part No.:
- STO 2 Black
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | RCA Plug | |
| Mount Type | Cable | |
| Current | 2A | |
| Orientation | Straight | |
| Contact Plating | Nickel Plated | |
| Connector Gender | Male | |
| Colour | Black | |
| Contact Material | CuZn | |
| Housing Material | Copper Zinc | |
| Number of Contacts | 2 | |
| Voltage | 34V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Series | STO 2 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type RCA Plug | ||
Mount Type Cable | ||
Current 2A | ||
Orientation Straight | ||
Contact Plating Nickel Plated | ||
Connector Gender Male | ||
Colour Black | ||
Contact Material CuZn | ||
Housing Material Copper Zinc | ||
Number of Contacts 2 | ||
Voltage 34V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Series STO 2 | ||
- COO (Country of Origin):
- JP
The Lumberg High performance RCA connector designed for seamless audio and video connections. Featuring a robust metal housing, this connector ensures durability and longevity, while the bend protection sleeve adds an extra layer of resilience. Its precise engineering includes solder terminals that accommodate a cable diameter of up to 4 mm, making it suitable for various applications.
Metal housing offers enhanced durability and protection
Bend protection sleeve prevents cable damage and extends lifespan
Solder terminals facilitate secure connections for various conductor types
Compatible with cables up to 4 mm in diameter for versatile use
Temperature range of -20 °C to +70 °C ensures reliability in diverse environments
Nickel-plated contacts provide superior conductivity and corrosion resistance
Available in bulk packaging, convenient for both large and small scale applications
Related links
- Lumberg Black Straight Cable RCA Plug 2A
- Lumberg Black Straight Cable RCA Plug 2A
- Lumberg Black Straight Cable RCA Socket 2A
- RS PRO Black Straight Cable RCA Plug, Nickel Plated
- RS PRO Black Straight Cable RCA Plug, Nickel
- Deltron Black Straight Cable RCA Plug 5A
- RND Black Straight Cable RCA Plug 500mA
- Lumberg Red Straight Cable RCA Plug, Nickel
