Cornell-Dubilier RC Capacitor 250nF 100Ω Tolerance ±20% 250 V ac, 600V dc 1-way , Through Hole, Q
- RS Stock No.:
- 871-5851
- Mfr. Part No.:
- 254M06QD100
- Brand:
- Cornell-Dubilier
Stock information currently inaccessible
- RS Stock No.:
- 871-5851
- Mfr. Part No.:
- 254M06QD100
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | Q | |
| Capacitance | 250nF | |
| Voltage | 250 V ac, 600V dc | |
| Resistance | 100Ω | |
| Dielectric | Metallised Polyester | |
| Mounting Type | Through Hole | |
| Number of Elements | 1 | |
| Capacitance Tolerance | ±20% | |
| Resistance Tolerance | ±10% | |
| Dimensions | 37 x 11 x 25mm | |
| Depth | 11mm | |
| Height | 25mm | |
| Length | 37mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -55 °C → +85 °C | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series Q | ||
Capacitance 250nF | ||
Voltage 250 V ac, 600V dc | ||
Resistance 100Ω | ||
Dielectric Metallised Polyester | ||
Mounting Type Through Hole | ||
Number of Elements 1 | ||
Capacitance Tolerance ±20% | ||
Resistance Tolerance ±10% | ||
Dimensions 37 x 11 x 25mm | ||
Depth 11mm | ||
Height 25mm | ||
Length 37mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -55 °C → +85 °C | ||
- COO (Country of Origin):
- CN
