Panasonic RC Capacitor 100pF 47Ω Tolerance -20 → +30% 25V dc 4-ways Surface Mount EZA Series

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
763-4887
Mfr. Part No.:
EZAST23AAAJ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

EZA

Capacitance

100pF

Voltage

25V dc

Resistance

47Ω

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Number of Elements

4

Capacitance Tolerance

-20 → +30%

Resistance Tolerance

±5%

Dimensions

4 x 2.1 x 0.65mm

Height

0.65mm

Depth

2.1mm

Length

4mm

COO (Country of Origin):
JP