Panasonic RC Capacitor 22pF 100Ω Tolerance -20 → +30% 12V dc 4-ways Surface Mount EZA Series
- RS Stock No.:
- 763-4805
- Mfr. Part No.:
- EZACT31AAAJ
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-4805
- Mfr. Part No.:
- EZACT31AAAJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | EZA | |
| Capacitance | 22pF | |
| Voltage | 12V dc | |
| Resistance | 100Ω | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Capacitance Tolerance | -20 → +30% | |
| Resistance Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 0.55mm | |
| Height | 0.55mm | |
| Depth | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series EZA | ||
Capacitance 22pF | ||
Voltage 12V dc | ||
Resistance 100Ω | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Capacitance Tolerance -20 → +30% | ||
Resistance Tolerance ±5% | ||
Dimensions 2 x 1.25 x 0.55mm | ||
Height 0.55mm | ||
Depth 1.25mm | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
