Europower Controls RC Capacitor 220nF 56Ω 440V dc 1-way , Panel Mount, ECLRC440
- RS Stock No.:
- 124-0713
- Mfr. Part No.:
- ECLRC440
- Brand:
- Europower Controls
Stock information currently inaccessible
- RS Stock No.:
- 124-0713
- Mfr. Part No.:
- ECLRC440
- Brand:
- Europower Controls
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europower Controls | |
| Series | ECLRC440 | |
| Capacitance | 220nF | |
| Voltage | 440V dc | |
| Resistance | 56Ω | |
| Mounting Type | Panel Mount | |
| Number of Elements | 1 | |
| Dimensions | 92 x 21 x 28mm | |
| Height | 28mm | |
| Depth | 21mm | |
| Length | 92mm | |
| Operating Temperature Range | -40 °C → +50 °C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Europower Controls | ||
Series ECLRC440 | ||
Capacitance 220nF | ||
Voltage 440V dc | ||
Resistance 56Ω | ||
Mounting Type Panel Mount | ||
Number of Elements 1 | ||
Dimensions 92 x 21 x 28mm | ||
Height 28mm | ||
Depth 21mm | ||
Length 92mm | ||
Operating Temperature Range -40 °C → +50 °C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +50°C | ||
