Vessel 4 mm Ratchet Screwdriver, 21mm length
- RS Stock No.:
- 874-527
- Mfr. Part No.:
- NMS-2PB
- Brand:
- Vessel
Subtotal (1 set)*
£6.74
(exc. VAT)
£8.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £6.74 |
*price indicative
- RS Stock No.:
- 874-527
- Mfr. Part No.:
- NMS-2PB
- Brand:
- Vessel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Ratchet Screwdriver | |
| Drive Size | 4mm | |
| Number of Pieces | 2 | |
| Overall Length | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Ratchet Screwdriver | ||
Drive Size 4mm | ||
Number of Pieces 2 | ||
Overall Length 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel short magnet catcher is a versatile tool designed for securely holding recessed bits and thin shank screwdrivers, offering efficient magnetisation and demagnetisation capabilities.
Can be used with bits or screwdrivers up to φ4mm
Magnetises bits and screwdrivers with strong magnetic force
Retains long coarse threads securely with powerful magnets
Eliminates magnetism to prevent adhesion of cutting chips
Related links
- Vessel 4 mm Ratchet Screwdriver, 21mm length
- Vessel Magnetic Catch, 21mm length
- Wera 6 mm Ratchet Pozidriv Ratchet Screwdriver & Blade Set, 50mm length
- SAM 9 mm Ratchet Ratchet Screwdriver, 110 mm length Chrome Plated
- SAM 5 mm Ratchet Ratchet Screwdriver, 110 mm length Chrome Plated
- SAM 12 mm Ratchet Ratchet Screwdriver, 110 mm length Chrome Plated
- SAM 10 mm Ratchet Ratchet Screwdriver, 110 mm length Chrome Plated
- SAM 6 mm Ratchet Ratchet Screwdriver, 110 mm length Chrome Plated
