Facom 3/8 in Ratchet, 207mm length
- RS Stock No.:
- 712-183
- Mfr. Part No.:
- JL.151
- Brand:
- Facom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£38.75
(exc. VAT)
£46.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £38.75 |
| 10 + | £35.65 |
*price indicative
- RS Stock No.:
- 712-183
- Mfr. Part No.:
- JL.151
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Overall Length | 207mm | |
| Handle Material | Ergonomic | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Overall Length 207mm | ||
Handle Material Ergonomic | ||
Standards/Approvals ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 3/8 in. Pear-Head Ratchet is designed for high performance, meeting the highest industry standards. Its sealed mechanism protects against industrial dust, ensuring durability. Featuring a 72-tooth mechanism with a 5° arc swing, it allows for efficient use in tight spaces. The ratchet also has a lever for easy reversal, making it convenient to use, even with gloved or greasy hands.
Palm control system prevents accidental reverse by allowing the operator to press down on the head
Hanging hole in the handle enables strapping when working in high places
Related links
- Facom 1/2 in Ratchet, 258mm length
- Facom 1/4 in Ratchet, 154mm length
- Facom 3/8 in 6 Point Socket Hexagon Socket Set, 280mm length Chrome Chrome Vanadium Steel
- Expert by Facom 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Facom Ratchet Hexagon Ratchet Screwdriver, 138 mm length
- Wera 3/8 in Square Ratchet Screwdriver, 230mm length
- Facom 1/4 in Round Ratchet Screwdriver, 440mm length
- Facom 1/4 in Square Ratchet Screwdriver, 125mm length
