Bosch Ratchet Screwdriver, 205mm length Chrome Vanadium Steel
- RS Stock No.:
- 673-919
- Mfr. Part No.:
- 1600A02Z9A
- Brand:
- Bosch
Subtotal (1 set)*
£22.83
(exc. VAT)
£27.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £22.83 |
*price indicative
- RS Stock No.:
- 673-919
- Mfr. Part No.:
- 1600A02Z9A
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Ratchet Screwdriver | |
| Blade Length | 80mm | |
| Overall Length | 205mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Ratchet Screwdriver | ||
Blade Length 80mm | ||
Overall Length 205mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch ratchet screwdriver is a hand tool designed to drive and remove fasteners using a reversible ratcheting mechanism for improved efficiency in repetitive tasks. It is configured for precision work with a Compact form suited to confined spaces and general mechanical applications.
CV steel blade provides Durable tip integrity and wear resistance
Ratcheting action reduces hand movement and increases task speed
Precision 80mm blade enables access to recessed fasteners
Compact 205mm overall length improves handling in tight areas
Heavy-duty construction supports frequent workshop use
Related links
- Bosch Ratchet Screwdriver, 205mm length Chrome Vanadium Steel
- Facom 1/4 in Ratchet Hexagon Ratchet Screwdriver, 150mm length Chrome Chrome Vanadium Steel
- Stanley Hex Hexagon Ratchet Screwdriver, 290 mm length Chrome Vanadium Steel
- Facom 1/4 in Hexagonal Hexagon Ratchet Screwdriver, 200mm length Chrome Chrome Vanadium Steel
- Wera 1/4 in Manual Hexagon Ratchet Screwdriver, 205mm length
- Bosch T-Handle, 109mm length Chrome Vanadium Steel
- Facom 1/4 in Hexagonal Hexagon Ratchet Bit Set, 138mm length Chrome Chrome Vanadium Steel
- Facom 1/4 in Hexagonal Hexagon Ratchet Bit Set, 258mm length Chrome Chrome Vanadium Steel
