Bosch T-Handle, 109mm length Chrome Vanadium Steel
- RS Stock No.:
- 673-224
- Mfr. Part No.:
- 1600A02Z9S
- Brand:
- Bosch
Subtotal (1 set)*
£13.69
(exc. VAT)
£16.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £13.69 |
*price indicative
- RS Stock No.:
- 673-224
- Mfr. Part No.:
- 1600A02Z9S
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | T-Handle | |
| Blade Length | 28mm | |
| Number of Pieces | 1 | |
| Overall Length | 109mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | 2 Component | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type T-Handle | ||
Blade Length 28mm | ||
Number of Pieces 1 | ||
Overall Length 109mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material 2 Component | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Bosch T-handle is a hand tool designed to deliver controlled torque for precision fastening tasks. It combines a short working blade with a robust handle construction to assist users in confined spaces and applications requiring a firm grip and fine control.
28 mm blade provides accurate engagement and controlled rotation
Chrome vanadium blade material resists wear during repeated use
Two-component handle improves grip comfort and reduces slippage
Single-piece construction simplifies selection and storage
109 mm overall length allows manoeuvring in restricted areas
Related links
- Bosch Ratchet Screwdriver, 205mm length Chrome Vanadium Steel
- Stanley Hex Hexagon Ratchet Screwdriver, 290 mm length Chrome Vanadium Steel
- Facom 1/4 in Hexagonal Hexagon Ratchet Bit Set, 138mm length Chrome Chrome Vanadium Steel
- Facom 1/4 in Ratchet Hexagon Ratchet Screwdriver, 150mm length Chrome Chrome Vanadium Steel
- Facom 1/4 in Hexagonal Hexagon Ratchet Bit Set, 258mm length Chrome Chrome Vanadium Steel
- Facom 1/4 in Hexagonal Hexagon Ratchet Screwdriver, 200mm length Chrome Chrome Vanadium Steel
- Facom 3/8 in 6 Point Socket Hexagon Socket Set, 280mm length Chrome Chrome Vanadium Steel
- Wera 3/8 in Round Ratchet Bit Set Chrome Vanadium Steel
