Monk Makes Raspberry Pi HATs & Add-ons
- RS Stock No.:
- 764-415
- Mfr. Part No.:
- SKU00045C
- Brand:
- Monk Makes
Get a bulk buy discount
Add 5 more to save £0.40
View bulk pricing optionsSubtotal (1 unit)*
£4.10
(exc. VAT)
£4.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £4.10 | - |
| 5 - 9 | £4.02 | £0.40 |
| 10 + | £3.90 | £2.00 |
*price indicative
- RS Stock No.:
- 764-415
- Mfr. Part No.:
- SKU00045C
- Brand:
- Monk Makes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monk Makes | |
| Product Type | Push Button Switch | |
| Product Name | Raspberry Pi HATs & Add-ons | |
| Accessory Category | Parts Kit | |
| Select all | ||
|---|---|---|
Brand Monk Makes | ||
Product Type Push Button Switch | ||
Product Name Raspberry Pi HATs & Add-ons | ||
Accessory Category Parts Kit | ||
- COO (Country of Origin):
- CN
The Monk Makes Latching push switch is designed for seamless interaction with Raspberry Pi systems. Its leading-edge design features trailing leads that terminate in female header sockets for effortless GPIO pin connection.
Switching voltage rated at 10 V for enhanced compatibility
Robust switching current capability of 30 mA ensures reliable operation
Includes a series resistor of 470 Ω to safeguard circuit integrity
Convenient trailing leads simplify installation and connection
Compatible with standard Raspberry Pi GPIO pins for easy integration
