Silicon Power 8 GB DDR3 Desktop RAM 1600 MHz, SODIMM, 1.35V

Subtotal (1 unit)*

£79.83

(exc. VAT)

£95.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.83

*price indicative

RS Stock No.:
288-3803
Distrelec Article No.:
301-57-371
Mfr. Part No.:
SP008GLSTU160N02
Brand:
Silicon Power
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Power

Memory Socket Type

SODIMM

Desktop/Laptop

Desktop

Product Type

RAM

Memory Size

8GB

Memory Class

DDR3

Supply Voltage

1.35V

CAS Latency

11

RAM Speed

1600MHz

Number of Pins

204

Standards/Approvals

No

COO (Country of Origin):
TW
The DDR3L SODIMM memory module is designed for high-performance and efficient data transfer rates. With a capacity of 8GB, this module offers reliable and fast memory storage for various applications. The DDR3L technology ensures low voltage operation, reducing power consumption and heat generation. It is compatible with systems operating at 1600Mbps and provides excellent performance in demanding tasks.

8GB DDR3L SODIMM memory module

High-speed data transfer rates of 1600Mbps

Low voltage operation for reduced power consumption

Reliable and efficient performance

Compatible with various systems and devices

Cost-effective solution for memory expansion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy