V7 4 GB DDR3 RAM 1600 MHz, SODIMM
- RS Stock No.:
- 285-8770
- Distrelec Article No.:
- 302-28-329
- Mfr. Part No.:
- V7128004GBS-LV
- Brand:
- V7
Stock information currently inaccessible
- RS Stock No.:
- 285-8770
- Distrelec Article No.:
- 302-28-329
- Mfr. Part No.:
- V7128004GBS-LV
- Brand:
- V7
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V7 | |
| Memory Size | 4GB | |
| Memory Socket Type | SODIMM | |
| Product Type | RAM | |
| Memory Class | DDR3 | |
| RAM Speed | 1600MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand V7 | ||
Memory Size 4GB | ||
Memory Socket Type SODIMM | ||
Product Type RAM | ||
Memory Class DDR3 | ||
RAM Speed 1600MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The memory module offers exceptional performance and compatibility with various notebook computers. With a capacity of 4GB and a clock rate of 1600 Mhz, this DDR3 memory module is perfect for upgrading your system to ensure faster and smoother operation. It is also easy to install, making it a cost-effective way to boost your system's performance. Extend the life of your system and enjoy improved speed and efficiency with this high-quality memory module.
Capacity of 4GB and a clock rate of 1600 Mhz for smooth system operation
Quick and easy installation for hassle-free memory upgrades
Non-ECC, unbuffered DIMM for improved compatibility and performance
Compliance with CE and RoHS standards for quality assurance
Package Type 4 Color Box for easy identification and storage
10 years warranty for added peace of mind
Related links
- Integral Memory 8 GB DDR3 Laptop RAM 1600 MHz 1.35 V
- Kingston 4 GB DDR3 Laptop RAM 1600 MHz 1.5 V
- Transcend 4 GB DDR3 Laptop RAM 1333 MHz 1.5 V
- Silicon Power 8 GB DDR3 RAM 1600 MHz, 1.35 V
- Transcend 4 GB DDR3 Desktop RAM 1600 Mbit/s 1.5 V
- Silicon Power 4 GB DDR3 1600 RAM 1600 MHz UDIMM, 1.35 V
- Silicon Power 8 GB DDR3 Desktop RAM 1600 MHz 1.35 V
- Kingston 4 GB DDR3 Desktop RAM 1600 MHz 1.5 V
