METCASE, 2U, 19-Inch Rack Mount Case, METTEC, 88 x 482.6 x 367.5mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
314-8802
Mfr. Part No.:
M5920035
Brand:
METCASE
Find similar products by selecting one or more attributes.
Select all

Brand

METCASE

Rack Units

2U

External Depth

367.5mm

External Height

88 mm

External Width

482.6 mm

External Dimensions

88 x 482.6 x 367.5mm

Colour

Grey

External Case Material

Aluminium

Series

METTEC

COO (Country of Origin):
GB