nVent SCHROFF, 1 U Rack Mount Case MultipacPRO 340 mm 43.7 mm
- RS Stock No.:
- 288-4063
- Distrelec Article No.:
- 302-14-681
- Mfr. Part No.:
- 20860603
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
£101.90
(exc. VAT)
£122.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.90 |
*price indicative
- RS Stock No.:
- 288-4063
- Distrelec Article No.:
- 302-14-681
- Mfr. Part No.:
- 20860603
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mount Case | |
| Rack Unit | 1U | |
| External Depth | 340mm | |
| External Height | 43.7mm | |
| Ventilated | No | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Front Panel Material | Aluminium | |
| Standards/Approvals | IEC 60297-3-100, 105, 101 | |
| Series | MultipacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mount Case | ||
Rack Unit 1U | ||
External Depth 340mm | ||
External Height 43.7mm | ||
Ventilated No | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Front Panel Material Aluminium | ||
Standards/Approvals IEC 60297-3-100, 105, 101 | ||
Series MultipacPRO | ||
- COO (Country of Origin):
- DE
The Multipac pro 19" chassis from aluminium is a complete chassis designed with a plain top cover and base plate, offering easy machining with detachable rear panel. With EMC shielding of 30 dB(A) at 1 GHz, this chassis is in accordance with standard IEC 60297-3-100, -101, -105. It allows for easy assembly of 19" and ATX power supplies up to a clearance of 35 mm.
Complete chassis made from aluminium material
Detachable rear panel for easy machining
EMC shielding of approx. 30 dB(A) at 1 GHz
Conforms to standard IEC 60297-3-100, -101, -105
Easy assembly of 19" and ATX power supplies with 35 mm clearance
Related links
- nVent SCHROFF 460 mm 132.6 mm
- RS PRO 482.6 mm 43.7 mm
- nVent SCHROFF MultipacPRO Series Chassis for Use with Rack Mounts, 1 Per Pack Piece(s) 340 mm 340 mm 340mm
- nVent SCHROFF MultipacPRO Series 4 U Rack Mount Chassis 84 HP, 340 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Rack Mount Chassis 84 HP, 340 mm Depth
- nVent SCHROFF 1 U Rack Mount Chassis 340 mm Depth
- nVent SCHROFF 310 mm 44 mm
- nVent SCHROFF 340 mm
